Arduino Opta Series Programmable Logic Controllers - PLCs

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size


Arduino Programmable Logic Controllers - PLCs 16 programmable Voltage inputs, 8 Electromechanical relays 250 VAC 6A 31In Stock
78Expected 2026-10-21
Min.: 1
Mult.: 1

Expansion Module 16 Input 8 Output DIN Rail Mount 24 V 12 V Opta IP20 - 20 C + 60 C 70 mm x 62 mm x 70 mm


Arduino Programmable Logic Controllers - PLCs 16 programmable Voltage inputs, 8 Solid State relays 24 VDC 2A 62In Stock
Min.: 1
Mult.: 1

Expansion Module 16 Input 8 Output DIN Rail Mount 24 V 12 V Opta IP20 - 20 C + 60 C 70 mm x 62 mm x 70 mm