AB-AU08FL-UPBML-QH001

Amphenol LTW
523-AU08FLUPBMLQH001
AB-AU08FL-UPBML-QH001

Mfr.:

Description:
RF Cable Assemblies X-Lok, Mini Size, Plastic, 2A, 08 pins, Female Connector, Female Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 1000mm, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.73 $30.73
$26.13 $261.30
$24.18 $483.60
$23.32 $1,166.00
$22.53 $2,253.00
$21.29 $4,258.00
$19.99 $9,995.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
Brand: Amphenol LTW
Product Type: RF Cable Assemblies
Series: X-Lok
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
TARIC:
8544200090
ECCN:
EAR99

X-Lok Push Lock Mini Size Connectors

Amphenol LTW X-Lok Push Lock Mini Size Connectors are small, lightweight IP68 waterproof connectors with a push-lock mechanism design in metal or plastic. These highly reliable X-Lok connectors provide a fast, easy, and space-saving connection that is ideal for applications with limited operating space. Amphenol LTW X-Lok mini connectors ensure error-proof and easy assembly upon installation through audible / tactile feedback and a guided key design. Applications include LED, industrial automation, heavy equipment, renewable energy, medical, broadband wireless access, transportation, autonomous vehicles, and much more.

X-Lok Push Lock Connectors

Amphenol LTW's X-Lok Push Lock connector offers secure, efficient, and cost-effective connectivity. Now unveiling the metal design, the robust construction, and intuitive push lock mechanism can ensure reliable connections in the very roughest conditions. It is suitable for applications that require extreme environmental resistance. The X-Lok Series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, ALTW's X-Lok is your ideal solution for harsh environments and outdoor applications.