2CP5-46-1

Sensata Technologies
682-2CP5-46-1
2CP5-46-1

Mfr.:

Description:
Pressure Sensors - Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 54

Stock:
54 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$109.09 $109.09
$105.82 $529.10
$97.08 $970.80
$91.33 $2,283.25
250 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Switches
500 psi
0.8 %
500 mV to 4.5 V
4.5 V to 5.5 V
Brand: Sensata Technologies
IP Rating: IP65
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 7 mA
Product Type: Industrial Pressure Sensors
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99