PIR-045

MEAN WELL
709-PIR-045
PIR-045

Mfr.:

Description:
Photoelectric Sensors Photoelectric Motion Sensor 6M Distance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
19 Weeks Estimated factory production time.
Minimum: 200   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$65.64 $13,128.00

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Photoelectric Sensors
RoHS:  
6 m
LED
4 VDC
12 VDC
- 10 C
+ 40 C
Brand: MEAN WELL
Operating Supply Voltage: 4 VDC to 12 VDC
Product Type: Photoelectric Sensors
Series: PIR
Factory Pack Quantity: 160
Subcategory: Sensors
Unit Weight: 78 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8539310090
CNHTS:
9031499000
USHTS:
8537109170
ECCN:
EAR99

PIR-045 Photoelectric Motion Sensor

MEAN WELL PIR-045 Photoelectric Motion Sensor is highly sensitive and compatible with any light source, including LEDs, Tungsten lamps, and light tubes. This power-saving sensor provides a 10VDC output signal, which can be fed to dimming terminals on a LED driver. The sensor is easy to install and offers day / night functions and more. MEAN WELL PIR-045 Photoelectric Motion Sensor delivers a motion-sensing light control solution for parking lots, basements, staircases, warehouses, garages, and other dimly lit locations.