MNG2-9-WSA-USB

Monnit
396-MNG29WSAUSB
MNG2-9-WSA-USB

Mfr.:

Description:
Gateways ALTA 900 MHz Wireless Sensor Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$214.90 $214.90
$201.84 $2,018.40
$192.07 $4,801.75
$188.81 $9,440.50
$180.50 $18,050.00
250 Quote

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Gateways
USB Pro Gateways
900 MHz
Serial
- 40 C
+ 85 C
Brand: Monnit
Dimensions: 4.357 in x 2.47 in x 1.12 in
Operating Supply Current: 100 mA
Product Type: Gateways
Series: Wireless Sensor Adapter
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 104.893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517620020
ECCN:
3B992

Wireless Sensors

Monnit Wireless Sensors are an ecosystem of 50+ sensor types that detect changes in variables. These variables include temperature, water presence, door position, electrical current, and voltages. Employ an autonomous wireless sensing solution that protects your bottom line. The Monnit Wireless Sensors have a superior wireless range with 1000+ ft. of non-line-of-sight through 12-14 walls. A long battery life ensures 10+ years of use powered by two "AA" batteries.