CPE-750

Same Sky
490-CPE-750
CPE-750

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial buzzer, 37.8 mm round, 23.5 mm deep, P, 3.6 kHz, 12 V, panel mount, driving circuit

In Stock: 413

Stock:
413 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.20 $8.20
$8.04 $804.00
$7.36 $1,840.00
$7.16 $3,580.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: Same Sky
Current Rating: 8 mA
Diameter: 37.8 mm
Dimensions: 37.8 mm x 23.5 mm
Frequency: 3.6 kHz
Height: 23.5 mm
Mounting Style: Through Hole
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 80 dB
Factory Pack Quantity: 50
Subcategory: Audio Devices
Termination Style: Solder Tab
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 12 VDC
Unit Weight: 18.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

IP-Rated Audio Solutions

Same Sky IP-Rated Audio Solutions feature a portfolio of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with protection ratings from IPX5, IPX7, IP66, IP67, IP68, and IPX8. A multitude of configurations and options are available. These waterproof buzzers, microphones, and speakers from Same Sky are ideal for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.