CEP-1141

Same Sky
490-CEP-1141
CEP-1141

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial buzzer, 34.5 mm round, 9.2 mm deep, P, 1.1 kHz, 30 V, panel mount w/ wires, no driving circuit

In Stock: 742

Stock:
742 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.50 $1.50
$1.44 $1,612.80
$1.40 $3,763.20

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
Brand: Same Sky
Current Rating: 9 mA
Diameter: 34.5 mm
Dimensions: 34.5 mm x 9.2 mm
Frequency: 1.1 kHz
Height: 9.2 mm
Mounting Style: Wire
Packaging: Bag
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 81 dB
Factory Pack Quantity: 224
Subcategory: Audio Devices
Termination Style: Wire Lead
Type: Piezoelectric
Voltage Rating: 30 V
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531809090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

IP-Rated Audio Solutions

Same Sky IP-Rated Audio Solutions feature a portfolio of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with protection ratings from IPX5, IPX7, IP66, IP67, IP68, and IPX8. A multitude of configurations and options are available. These waterproof buzzers, microphones, and speakers from Same Sky are ideal for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.