LEDRRV70XD5-XM

Banner Engineering
778-LEDRRV70XD5-XM
LEDRRV70XD5-XM

Mfr.:

Description:
Industrial Ring Lights VE Series 70 x 70 mm High Intensity Ring Light; Visible Red LED; 24 V dc; Fixed Intensity; 0.3 m (1 ft) Cable with 3-pin male Connector; Connects to VE Smart Camera

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$732.20 $732.20

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Ring Lights
Red
620 nm to 630 nm
24 VDC
240 lm
350 mA
IP50
3-Pin M8 QD
Body Style: Square
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Aluminum
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Bracket
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 97362
Unit Weight: 251.744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000

FEATURED PRODUCTS
BANNER ENGINEERING