003002400100

Industrial Shields
244-003002400100
003002400100

Mfr.:

Description:
HMI Displays & Panel PCs TouchBerry PI 4B 2GB RAM Included- 7" - 10 Configurable I/Os - RS485 - RS232 - UPS Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$999.35 $999.35
$959.39 $9,593.90
25 Quote

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: HMI Displays & Panel PCs
RoHS:  
Industrial Grade
Resistive
Broadcom
1.5 GHz
24 V
SPI
0 C
+ 40 C
195 mm x 145 mm x 60.6 mm
Brand: Industrial Shields
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Memory Size: 2 GB
Product Type: Panel PCs
Series: 7"
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1.407 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
5A992.C

Touchberry Panel PCs

Industrial Shields Touchberry Panel PCs offer the Raspberry Pi 3 Model B+. The Touchberry Panel PCs are based on GNU/Linux OS installed on an SD card. The Panel PCs feature many different built-in interfaces, including Ethernet, USB, Wi-Fi®, and Windows 10 IoT. A control system's parameters data and inputs/outputs can be remotely controlled using the Ethernet port or Wi-Fi network.