OP-MINIKVM-TOOLKIT

TechxArtisan
392-OPMINIKVMTOOLKIT
OP-MINIKVM-TOOLKIT

Mfr.:

Description:
Interface Modules Openterface Mini-KVM with quick start guide, HDMI male-to-male cable, type-C to USB-A male cable with USB-A female to type c.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 193

Stock:
193 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$200.78 $200.78

Product Attribute Attribute Value Select Attribute
TechxArtisan
Product Category: Interface Modules
RoHS:  
KVM Switches
HDMI, USB 2.0, USB Type-C
4 Port
HDMI, USB 2.0, USB Type-C
0 C
+ 40 C
Openterface Mini-KVM
Each
Brand: TechxArtisan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 61 mm x 53 mm x 13.5 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Openterface Mini-KVM Toolkit
Unit Weight: 205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Openterface Mini-KVM Interface Modules

TechxArtisan Openterface Mini-KVM Interface Modules are compact, feature-rich, and open-source KVM-over-USB solutions. The Mini-KVM enables the user to operate a headless computer directly from a laptop or desktop computer. These TechxArtisan Openterface interface modules eliminate the hassle of additional keyboards, mice, monitors, or complex network configurations. The modules simplify setup and significantly enhance the workflow when managing headless devices. Openterface Mini-KVM is certified by the Open Source Hardware Association (OSHWA), ensuring that all design files, documentation, and source code are freely available for study, modification, distribution, and manufacture. The Mini-KVM Toolkit includes the Mini-KVM module along with supporting cables and accessories.