PCIe-9524

ADLINK Technology
976-PCIE-9524
PCIe-9524

Mfr.:

Description:
Motion Controllers 8-CH, 24-bit PCIe DAQ for load cell/LVDT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Motion Controllers
Motion Controllers
3-Axis
Analog / Digital
Analog
168 mm x 111 mm
Brand: ADLINK Technology
Interface Type: PCIe
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Number of Inputs: 4 Input
Number of Outputs: 2 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 3.3 V, 12 V
Supply Voltage - Min: 3.3 V, 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,578.26 $2,578.26
10 Quote