DRSC60A30BU

Teledyne Relays
881-DRSC60A30BU
DRSC60A30BU

Mfr.:

Description:
Solid State Relays - SSRs Output: 30A, 42-600VAC / Control: 20-275 VAC, 24-190 VDC / Zero-cross / Input: Screw, Output: Box clamp / U configuration

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$152.44 $152.44
$138.63 $1,386.30
$130.48 $3,262.00
$125.16 $6,258.00
$120.85 $12,085.00

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - SSRs
RoHS:  
Industrial Solid State Relays
Single-Phase SSR
DIN Rail Mount
30 A
42 VAC to 660 VAC
Zero Switching
20 VAC to 275 VAC, 24 VDC to 190 VDC
40 mA
- 40 C
+ 80 C
IP20
DRSC
136 mm
22.5 mm
90 mm
Brand: Teledyne Relays
Pd - Power Dissipation: 50 W
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

DRSC Industrial Solid-State Relay

Teledyne Relays DRSC Industrial Solid-State Relay is a din rail, U and E type single-phase relay with integrated heatsink. This solid-state relay offers DC or AC control, zero-cross, and random turn-on switching with a control ON indication provided through a green LED. The DRSC solid-state relay includes wire bonding technology that reduces the thermal and mechanical stresses of the output chips. This solid-state relay consists of integrated overvoltage protection that protects the device from breaking down due to uncontrolled transients occurring on the lines.