Solid State Relays - SSRs

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs 50A 480VAC AC 26In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /75A,18-36VAC,ZC 24In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 125A 240V DC INPUT 41In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 125 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 530VAC/75A , 3-32VDC In, RN 13In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 75 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /50A,18-36VAC,ZC 38In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 40A 480VAC AC 27In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 40 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 40A 240VAC DC 26In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 40 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /50A,90-280V,ZC,NC 23In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA IP00 Series 1 Each
Crydom Solid State Relays - SSRs PM IP00 SSR 480VAC /50A,90-280VAC,RN 17In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, 90-280VAC In, Zero Cross, Faston 13In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 57.3 mm 44.5 mm 33.4 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/10A, 3-32VDC In, Zero Cross, LED 18In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A 4-32DC 24-280VAC HexStndOff InstantO 18In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 25 A 24 VAC to 280 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 Series 1 Each
Crydom Solid State Relays - SSRs PM IP00 530VAC/25A , 3-32VDC In, RN 17In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A,90-280VAC,RN 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA IP00 Series 1 Each
Crydom Solid State Relays - SSRs 10A 120V DC 24In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 24 VAC to 140 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 40A 120V DC 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 40 A 24 VAC to 140 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 40A 120VAC AC 22In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 40 A 24 VAC to 140 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 140VAC/25A , 3-32VDC In, RN 21In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 25 A 24 VAC to 140 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /90A,90-280VAC,ZC 13In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 90 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/25A, 3-32VDC In, Zero Cross, w/Standoffs 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount IP00 1 Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/10A, 3-32VDC In, Instant., Faston, LED, TP 14In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 10 A 24 VAC to 280 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 1 Each
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 10A,90-280VAC,RN 15In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR Panel Mount 10 A 24 VAC to 140 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/10A, 90-280VAC In, Zero Cross, Faston 20In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 33.4 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, 3-32VDC In, Instantaneous, w/Standoffs 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 1 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs SER1 AC CTL SCR OUT 34In Stock
40Expected 2026-02-09
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each