Solid State Relays - SSRs

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, w/Standoffs 24In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount IP00 H12WD Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/125A, DC In, Zero Cross, IOP, LED 13In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 125 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, IOP, TP 13In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/125A, DC In, Zero Cross, IOP, LED 15In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR 90A 660VAC DC w/LED 15In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-660 VAC 32In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, IOP, LED 13In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 90A 660VAC DC 1In Stock
20Expected 2026-03-30
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12WD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/90A, DC In, Zero Cross, w/Standoffs 7In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross, IOP, LED 14In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 25 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/50A, DC In, Zero Cross, IOP, LED, TP 2In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12WD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/50A, DC In, Instantaneous, LED 5In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12WD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 50A 660VAC DC
60Expected 2026-03-18
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12WD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 660VAC 25A, DC In, ZC 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/75A, DC In, Zero Cross, IOP, LED
10Expected 2026-04-27
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 75 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/125A, DC In, Instantaneous, IOP, LED Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount IP00 H12 Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, IP00, 530VAC/25A, 4-15VDC In, Instantaneous, TP Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount IP00 H12 Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/25A, DC In, Faston, Zero Cross, TP Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12 57.3 mm 44.5 mm 33.4 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/25A, DC In, Zero Cross, IOP, LED, w/Standoffs, TP Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount IP00 H12 Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/50A, DC In, LED, Instantaneous Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount IP00 H12 Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/50A, DC In, Zero Cross, w/Standoffs Non-Stocked Lead-Time 14 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount IP00 H12 Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/50A, DC In, Instantaneous, IOP, LED Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount IP00 H12 Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/50A, DC In, Zero Cross, IOP, LED, TP Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Solid State Relays Panel Mount IP00 H12 Each