Solid State Relays - SSRs

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 24In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 15 VDC to 32 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 25A, 4-15VDC In, ZC 41In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 40A, 4-15VDC In, ZC 18In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 40 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs SSR 25A AC Output 530VAC AC OUT PNL 19In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12D 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAYS 280VAC/25A 12In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 15 VDC to 32 VDC 15 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 90A 480VAC DC 10In Stock
Min.: 1
Mult.: 1
Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12D 57.3 mm 44.5 mm 22.6 mm Bulk
Crydom Solid State Relays - SSRs 40A 240VAC DUAL 17In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 40A 480V 15In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 40 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 15 VDC to 32 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 15-32 VDC 24-280VAC 24-280VAC 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 15 VDC to 32 VDC 15 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 40A 280VAC DUAL 7In Stock
20Expected 2026-02-17
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC 5In Stock
10Expected 2026-05-19
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 15 VDC to 32 VDC 15 mA - 40 C + 80 C IP00 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 530VAC 25A, DC In, ZC 4In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12D 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/40A, 3-32VDC In, Zero Cross 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 40 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A 280VAC DUAL 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 50A 480VAC DC
20Expected 2026-03-16
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12D 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs Dual PM IP00 280VA C/25A, 4-15VDC,RN Non-Stocked Lead-Time 14 Weeks
Min.: 10
Mult.: 10

Solid State Relays Controller Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 40A 240VAC DC Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 40 A 24 VAC to 280 VAC 1 Form B (SPST-NC) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, IP00, 280VAC/40A, 4-15VDC, Zero Cross, Thermal Pad Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Solid State Relays Controller Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 13 mA - 40 C + 80 C IP00 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/40A, 3-32VDC In, Zero Cross, LED Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 30

Solid State Relays Panel Mount IP00 Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/40A, 3-32VDC In, Zero Cross, w/Standoffs Non-Stocked Lead-Time 16 Weeks
Min.: 30
Mult.: 30

Solid State Relays Controller Panel Mount 40 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs SSR 25A AC Output 530VAC PNL MOUNT Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Solid State Relays Heavy Duty Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12D 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 530VAC 25A, DC In, RN Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC IP00 H12D Each
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 40A, 4-15VDC In, RN Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Solid State Relays Heavy Duty Panel Mount 40 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 15 VDC 13 mA IP00 Dual Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, IP00, 530VAC/40A, 18-36VAC In, Instantaneous Non-Stocked Lead-Time 14 Weeks
Min.: 10
Mult.: 10

Solid State Relays Panel Mount 40 A 48 VAC to 530 VAC SCR 15 VDC to 32 VDC 13 mA IP00 Dual Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 530VAC 50A, DC In, RN Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC IP00 H12D Each