Solid State Relays - SSRs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN 54In Stock
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C IP00 53TP 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/25A,90-280V,ZC 12In Stock
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 90 VAC to 280 VAC 2.2 mA to 10 mA - 40 C + 80 C IP00 53TP 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/50A,90-280V,ZC 6In Stock
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 90 VAC to 280 VAC 2.2 mA to 10 mA - 40 C + 80 C IP00 53TP 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/25A,3-32VDC,ZC 12In Stock
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C IP00 53TP 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/50A,3-32VDC,ZC 9In Stock
30Expected 2026-03-12
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C IP00 53TP 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/25A,3-32VDC,RN 5In Stock
20Expected 2026-05-08
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C IP00 53TP 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/25A,90-280V,RN Non-Stocked Lead-Time 14 Weeks
Min.: 10
Mult.: 10

Three Phase Relays Indicator Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 90 VAC to 280 VAC 2.2 mA to 10 mA - 40 C + 80 C IP00 53TP 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs 3P SSR CONTROLLED 3-POLE Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 10

Three Phase Relays Indicator Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 90 VAC to 280 VAC 2.2 mA to 10 mA - 40 C + 80 C IP00 53TP 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/50A,90-280V,RN Non-Stocked Lead-Time 14 Weeks
Min.: 10
Mult.: 10

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 90 VAC to 280 VAC 2.2 mA to 10 mA IP00 53TP Each