24RCM2001515DMF DC/DC Converters - Chassis Mount

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Package / Case Length Width Height Industry Series
Bel Power Solutions DC/DC Converters - Chassis Mount DC-DC,16.8-45V Input, +/-15V/6.7A Output 200W RoHS Non-Stocked
Min.: 8
Mult.: 4
Isolated 2 Output 200 W 24 VDC 16.8 VDC 45 VDC 15 V 6.7 A - 15 V 188.6 mm x 116 mm x 38 mm 188.6 mm 116 mm 38 mm Industrial RCM200
Bel Power Solutions DC/DC Converters - Chassis Mount N/A
Bel Power Solutions DC/DC Converters - Chassis Mount Contact Customer Service Group for more details Non-Stocked
Min.: 8
Mult.: 4
Isolated 2 Output 200 W 24 VDC 16.8 VDC 45 VDC 15 V 6.7 A - 15 V 188.6 mm x 116 mm x 38 mm 188.6 mm 116 mm 38 mm Industrial RCM200