110RCM200-1515DMK

Bel Power Solutions
784-110RCM20015DMK
110RCM200-1515DMK

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC,50.4-137.5V Input, +/-15V/6.7A Output 200W RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 8   Multiples: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$739.64 $5,917.12
$735.09 $8,821.08
28 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Chassis Mount
Isolated
2 Output
200 W
110 VDC
50.4 VDC
137.5 VDC
15 V
6.7 A
- 15 V
188.6 mm x 116 mm x 38 mm
188.6 mm
116 mm
38 mm
Industrial
RCM200
Application: Railway, Transportation
Brand: Bel Power Solutions
Dimensions: 188.6 mm x 116 mm x 38 mm
Input Voltage: 50.4 VDC to 137.5 VDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: DC/DC Converters
Product Type: DC to DC Converter
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RCM200 Dual Output DC-DC Converters

Bel Power Solutions RCM200 Dual Output DC-DC Converters are designed for chassis mounting and exhibit a closed housing with cooling openings. These DC-DC converters are reliable power supplies for railway and transportation systems. The RCM200 DC-DC converters offer extremely high efficiency and high power density. These dual-output DC-DC converters boast overtemperature, overvoltage, overcurrent, and overload protections. The RCM200 DC-DC converters measure 116mm x 38mm x 188.6mm and are compliant with EN 50155, EN 50121-3-2, and AREMA. Also, these DC-DC converters are safety-approved to IEC/EN 62368-1, CSA 62368-1, and UL 62368-1.