B4 Zigbee Modules - 802.15.4

Results: 261
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 900MHz, 250mW RPSMA 143In Stock
Min.: 1
Mult.: 1

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBeePRO 900HP Aust WireAnt, 2Multipoint 69In Stock
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee Bulk
Digi Zigbee Modules - 802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz RPSMA 84In Stock
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee Bulk
Digi Zigbee Modules - 802.15.4 XBee SX 263In Stock
Min.: 1
Mult.: 1
Xbee SX 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee SX 900MHz 20 mW DigiMesh SMT RF N.A. 209In Stock
Min.: 1
Mult.: 1

XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee-PRO 147In Stock
Min.: 1
Mult.: 1
900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz U.FL 84In Stock
Min.: 1
Mult.: 1

900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee-PRO 11In Stock
Min.: 1
Mult.: 1
XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 900 mA 40 mA 30 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee 865/868LP L.Pwr RF pad Ant 80kbps 36In Stock
Min.: 1
Mult.: 1

XBee-PRO DigiMesh 863 MHz to 870 MHz 2.7 V 3.6 V 48 mA 27 mA 14 dBm - 40 C + 85 C Zigbee Bulk
Digi Zigbee Modules - 802.15.4 XBee, S2C DigiMesh Mesh 2.4, SMT, U.FL 36In Stock
Min.: 1
Mult.: 1

XBee S2C DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz 802.15.4, SMT, u.fl 25In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz 802.15.4, SMT, PCB 34In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m 83In Stock
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m 7In Stock
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
1In Stock
600Expected 2026-12-18
Min.: 1
Mult.: 1
: 600

2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel, Cut Tape
Digi Zigbee Modules - 802.15.4 XBee XR Micro 868MHz, DigiMesh, RF Pad Antenna, MMT 574In Stock
Min.: 1
Mult.: 1

XBee XR Micro 868 863 MHz to 870 MHz 80 kb/s 1.8 V 3.6 V 76 mA 26 mA 13 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Digi Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, DigiMesh, Chip Antenna, MMT, 1MB Flash / 96kb RAM 70In Stock
Min.: 1
Mult.: 1
XBee-PRO DigiMesh 2.4 GHz 1 Mb/s 1.71 V 3.8 V 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, Chip Antenna, MMT, 1M/96k 871In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, SMA, Through Hole, 1M/96K 824In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, U.FL, Through Hole, 1M/96K 1,136In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
EnOcean Zigbee Modules - 802.15.4 Push-button transmitter module with 4 buttons, 2.4 GHz Zigbee Green Power (ZGP) 258In Stock
Min.: 1
Mult.: 1

PTM 215ZE 2.4 GHz 175 m 7 dBm - 25 C + 60 C Zigbee
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357HR Zigbee Radio Module, UFL, R309 851In Stock
Min.: 1
Mult.: 1
: 600

ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C Zigbee Reel, Cut Tape
Digi Zigbee Modules - 802.15.4 XBee XR Micro 868MHz, DigiMesh, U.FL Antenna, MMT 207In Stock
360Expected 2026-10-16
Min.: 1
Mult.: 1

XBee XR Micro 868 863 MHz to 870 MHz 80 kb/s 1.8 V 3.6 V 76 mA 26 mA 13 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Digi Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, Zigbee 3.0, PCB Antenna, Through Hole, 1M/96K 938In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee Modules - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, PCB Antenna, Through Hole, 1M/96K 628In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray