XBRR-24DMCM

Digi
888-XBRR-24DMCM
XBRR-24DMCM

Mfr.:

Description:
Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, DigiMesh, Chip Antenna, MMT, 1MB Flash / 96kb RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 70

Stock:
70 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$34.35 $34.35

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
XBee-PRO DigiMesh
2.4 GHz
1 Mb/s
1.71 V
3.8 V
8 dBm
- 40 C
+ 85 C
Zigbee 3.0
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 3.8 V
Product Type: Zigbee Modules
Factory Pack Quantity: 90
Subcategory: Wireless & RF Modules
Tradename: XBee-PRO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517690000
ECCN:
5A992.C

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

XBee® RR Modules

Digi XBee® RR Modules are a solution to enable wireless connectivity and easy-to-add functionality quickly. The Digi XBee RR builds on industry-leading technology and offers the flexibility to switch between multiple frequencies and wireless protocols. The modules can be used for applications in building automation, smart energy, digital health, intelligent lighting, and others.