WILCS02PE-I/100

Microchip Technology
579-WILCS02PE-I/100
WILCS02PE-I/100

Mfr.:

Description:
WiFi Modules - 802.11 28-pad Wi-Fi Link Controller module, PCB ant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 111

Stock:
111 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.11 $6.11

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 b/g/n
20 MHz
SPI
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Antenna Connector Type: PCB Antenna
Brand: Microchip Technology
Dimensions: 21.7 mm x 14.7 mm x 2.1 mm
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 b/g/n
Security: WPA3
Factory Pack Quantity: 72
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WILCS02 Wi-Fi® Network Controller ICs/Modules

Microchip Technology WILCS02 Wi-Fi® Network Controller Modules are fully RF and Wi-Fi Alliance™-certified wireless modules based on the WILCS02IC single chip 2.4GHz and IEEE® 802.11b/g/n-compliant IC. The WILCS02IC features an integrated High-Power Amplifier (HPA), Low-Noise Amplifier (LNA), and Radio Frequency (RF) switches for TX/RX control. WILCS02IC is a Link Controller IC with a hardware-based security accelerator. The WILCS02IC and WILCS02 module operates at a single supply voltage VDD and VDDIO (3.3V typical).