2.4 GHz UART WiFi Modules - 802.11

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging
Inventek WiFi Modules - 802.11 WiFi 2.4 GHz Module with U.FL Connector. 8MB QSPI Flash and 1MB RAM. Cypress WICED compatible. Certified FCC/IC/CE 335In Stock
Min.: 1
Mult.: 1

ISM43903 802.11 b/g/n 2.4 GHz 72.2 Mb/s UART 3 V 4.8 V 17 dBm - 40 C + 85 C Tray
Inventek WiFi Modules - 802.11 WiFi 2.4 GHz Module with Etched Antenna, 8MB QSPI Flash and 1MB RAM. Cypress WICED compatible. Certified FCC/CE/IC Non-Stocked
Min.: 648
Mult.: 72

ISM43903 802.11 b/g/n 2.4 GHz 72.2 Mb/s UART 3.3 V 3.3 V 17 dBm - 40 C + 85 C Tray
Panasonic WiFi Modules - 802.11 RECOMMENDED ALT 667-ENW-49C01A3KF Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 500
: 500

PAN9320 802.11 b/g/n 2.4 GHz 1 Mb/s UART 3.3 V 3.3 V 18 dBm 430 mA 160 mA - 30 C + 70 C Reel
Silex Technology WiFi Modules - 802.11 802.11n Wi-Fi Module Sample Packaging

802.11 a/b/g/n 2.4 GHz 57 Mb/s UART 3.3 V 3.3 V 350 mA 100 mA - 40 C + 85 C Bulk