adc Sub-GHz Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Seeed Studio Sub-GHz Modules Wio-E5 Wireless Module (Bulk)-28P 7,837In Stock
Min.: 1
Mult.: 1

868 MHz, 915 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.8 V 3.6 V 111 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm LoRa/LoRaWAN
Seeed Studio Sub-GHz Modules Wio-E5 Wireless Module (Tape Reel Package) 286In Stock
Min.: 1
Mult.: 1

869 MHz, 915 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.8 V 3.6 V 111 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm LoRa/LoRaWAN Reel
Fanstel Sub-GHz Modules Semtech SX1262 LoRa module, FCC certified +22.6 dBm TX power, u.FL for antenna. 814In Stock
Min.: 1
Mult.: 1
: 1,000

902 MHz to 928 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.7 V 3.6 V 4.2 mA - 40 C + 105 C u.FL 10.2 cm x 15 cm x 1.9 mm LoRa/LoRaWAN Reel, Cut Tape