SM1211E868

Semtech
947-SM1211E868
SM1211E868

Mfr.:

Description:
Sub-GHz Modules SX1211 RF MODULE 868

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$141.96 $141.96
$132.36 $1,323.60
$122.80 $3,070.00
$115.14 $11,514.00
250 Quote

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Modules
RoHS:  
868 MHz
10 dBm
2.1 V
3.6 V
25 mA
3 mA
- 20 C
+ 85 C
SMA
Sub GHz
Brand: Semtech
Operating Supply Voltage: 1.8 V to 3.7 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 109.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000011
CNHTS:
8543709990
USHTS:
8534000020
TARIC:
8534001100
ECCN:
EAR99

Transmitter and Transceiver Development Tools

Semtech Transmitter and Transceiver Development Tools demonstrate the functionality of the SX1211, SX1230, and SX1231 transmitter and transceiver ICs and provide tools to help with system design. These USB-based evaluation tools allow simple and easy evaluation and connection using an FTDI USB Bridge to the USB type "A" interface of a host PC. All the necessary PC software and documentation are on the included CD-ROM.