BP35C5

ROHM Semiconductor
755-BP35C5
BP35C5

Mfr.:

Description:
Sub-GHz Modules Wi-SUN SubGHz Module with 32-bit MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 52

Stock:
52 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$72.68 $72.68
$67.09 $670.90
$61.49 $1,537.25
$56.84 $5,684.00
$54.05 $13,512.50
Full Reel (Order in multiples of 800)
$54.05 $43,240.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Sub-GHz Modules
RoHS:  
920 MHz
12.8 dBm
GPIO, UART
3.3 V
3.3 V
40 mA
20 mA
- 30 C
+ 85 C
19 mm x 15 mm x 2.6 mm
Reel
Cut Tape
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: RF Transceivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 800
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

BP35C5 Wi-SUN Module

ROHM Semiconductor BP35C5 Wi-SUN Module is an ultra-compact (15.0mm x 19.0mm) wireless communication module. The BP35C5 makes it possible to build a mesh network of up to 1000 units. It's possible to build a remote management system that covers the entire city if wireless communication equipment is installed in a social infrastructure like traffic lights and street lights. The BP35C5 has been certified by the Radio Law of ARIB and FCC. It can be used in Japan and the United States. A built-in security function supports communication encryption and security key update on the module side. The module can easily perform secure communication without complicated control.

Industrial IoT Solutions

ROHM Semiconductor Industrial IoT Solutions offer IoT advancements in semiconductor and electronic devices. These solutions include the increased use of Cloud-computing platforms and the expanded availability and affordability of sensors and processors. These solutions allow for growth in the IoT space and ensure workplace safety, reduce operating expenses, and increase productivity.