WLR089U0-I/RM

Microchip Technology
579-WLR089U0-I/RM
WLR089U0-I/RM

Mfr.:

Description:
Sub-GHz Modules Ultra-low power Long range LoRa module (863-928 MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,309

Stock:
1,309
Can Ship Immediately
On Order:
1,372
Expected 2026-04-24
Factory Lead-Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.94 $24.94
$23.33 $583.25

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sub-GHz Modules
863 MHz to 928 MHz
18.59 dBm
SPI, USB
3.3 V
3.3 V
114.68 mA
13.36 mA
- 40 C
+ 85 C
u.FL
17 mm x 13.5 mm x 2.8 mm
LoRa/LoRaWAN
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 98
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

WLR089U0 Low Power LoRa® Sub-GHz Module

Microchip WLR089U0 Low Power LoRa® Sub-GHz Module is an ultra-low-power, regulatory-certified LoRa module based on the ATSAMR34J18 LoRa IC. This standalone module includes a 32-bit Arm® Cortex®-M0+ processor and offers 256KB of Flash and 40KB of SRAM (8KB battery-backed) in a compact 17mm x 13.5mm package. With ultra-low-power sleep currents as low as 790nA, the Microchip WLR089U0 modules are ideal for battery-powered remote sensor applications.