Sub-GHz Modules

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Telemecanique Sub-GHz Modules RFID CONVEYOR STATION FIELD EXPNDR Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
XGF RFID
Telemecanique Sub-GHz Modules OSISENSE PROFIBUS DP BOX W/3 CHANNELS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
XGS
Telemecanique Sub-GHz Modules REMOTE ANTENNA FOR TERMINAL XGST2020 Non-Stocked
Min.: 1
Mult.: 1
XGW
Lantronix 60285
Lantronix Sub-GHz Modules NFC-READER-WINDSCREEN. NFC WINDSCREEN READER FOR CAR RENTAL & SHARING, DRIVER PERSONALIZATION Non-Stocked Lead-Time 6 Weeks
Min.: 10
Mult.: 10

NFC Bulk
Omron Automation and Safety V640-HS61 2M
Omron Automation and Safety Sub-GHz Modules Tiris RFID Ante nna for Semi Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

134 kHz 0 C + 40 C Bulk
Eurotech Sub-GHz Modules IP67 Rugged Cell Adapter3G DB Verizon Non-Stocked
Min.: 1
Mult.: 1

ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in
Eurotech Sub-GHz Modules IP67 Rugged Cell Adapter3G DB Verizon Non-Stocked
Min.: 1
Mult.: 1

ReliaCELL 10-20
Eurotech Sub-GHz Modules IP67 Rugged Cell Adapter3G DB Sprint N/A
Min.: 1
Mult.: 1

ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked
Min.: 1,300
Mult.: 1,300

868 MHz, 915 MHz 14 dBm I2C 1.8 V 3.6 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

ZM5202 868 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

ZM5202 921 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

ZM5202 908 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-II 868MHz CE App Not FCC Approved Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO8 868 MHz 14 dBm UART 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C External 27 mm x 17 mm x 3.8 mm Sub GHz Reel
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS232/422/485 Serial Transceiver w/power supply Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 121 mm x 70 mm x 30 mm Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS485 Mesh Ready Starter Pack includes 2 units Non-Stocked Lead-Time 52 Weeks
Min.: 5
Mult.: 1

900 MHz 1 W RS-232, RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C Dipole, RP-SMA 121 mm x 70 mm x 30 mm Bulk
Crowd Supply Sub-GHz Modules easySwitchBox Base Kit: RFM95 LoRa / 915 MHz (US, Canada, Australia) Non-Stocked
Min.: 1
Mult.: 1
easySwitchBox 915 MHz 3.3 V 5 V LoRa/LoRaWAN
Crowd Supply Sub-GHz Modules easySwitchBox Base Kit: RFM95 LoRa / 868 MHz (EU) Non-Stocked
Min.: 1
Mult.: 1
easySwitchBox 868 MHz 3.3 V 5 V LoRa/LoRaWAN
Crowd Supply Sub-GHz Modules easySwitchBox Extended Kit: RFM95 LoRa / 915 MHz (US, Canada, Australia) Non-Stocked
Min.: 1
Mult.: 1
easySwitchBox 915 MHz
Crowd Supply Sub-GHz Modules easySwitchBox Base Kit - Extra Shield: RFM95 LoRa / 868 MHz (EU) Non-Stocked
Min.: 1
Mult.: 1
easySwitchBox 868 MHz 3.3 V 5 V LoRa/LoRaWAN
TTM Technologies Sub-GHz Modules 400MHz Radio Only Connector Non-Stocked Lead-Time 28 Weeks
Min.: 120
Mult.: 120

433 MHz to 434.4 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm
TTM Technologies Sub-GHz Modules 868MHz Radio Only Internal Antenna Non-Stocked Lead-Time 26 Weeks

868 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm
TTM Technologies Sub-GHz Modules 800MHz Radio Only Connector Non-Stocked Lead-Time 26 Weeks

868 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm Bulk
TTM Technologies Sub-GHz Modules 900MHz Radio Only Internal Antenna Non-Stocked Lead-Time 28 Weeks

900 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm

TE Connectivity / Linx Technologies Sub-GHz Modules HUM-RC Transceiver 900 MHz, FHSS, 10dBm Non-Stocked

HUM-RC 900 MHz 9.5 dBm UART 3.6 V 3.6 V 36 mA 25.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm Tray