Sub-GHz Modules

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions Sub-GHz Modules RF Receiver 1 Channel 6-24Vdc
21Expected 2026-06-09
Min.: 1
Mult.: 1

868 MHz WiFi 6 V 24 V - 10 C + 55 C 71 mm x 23.5 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch Transmitter
53Expected 2026-06-09
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules FM Remote Control System 4 ch 60m 12/24Vdc
21Expected 2026-06-01
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
14Expected 2026-06-09
Min.: 1
Mult.: 1

433 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
RF Solutions TRAP-8T8
RF Solutions Sub-GHz Modules
4On Order
Min.: 1
Mult.: 1
RF Solutions HORNETPRO-8S4
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 200m
9Expected 2026-06-09
Min.: 1
Mult.: 1

10 dBm 6 V 32 V 17 mA 0 C + 70 C 59.2 mm x 32.7 mm x 8 mm
HUBER+SUHNER Sub-GHz Modules Transmitter, 40 GHz, Flange mount, 1 RF IN, 1 FO Out Factory Drop Ship
Min.: 1
Mult.: 1

RF-over-Fiber
Monnit Sub-GHz Modules ALTA 900 MHz AA - Press Button Sensor Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Wireless Button Press Sensor 900 MHz 2 V 3.8 V - 18 C + 55 C 3.295 in x 2.47 in x 1.111 in
DFRobot Sub-GHz Modules LoRa Radio Module - 868MHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
868 MHz 20 dBm 3.4 V 5.5 V
DFRobot Sub-GHz Modules LoRa MESH Radio Module - 868MHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

868 MHz 20 dBm UART 3.3 V 5 V 34.2 mm x 18.4 mm
Lantronix Sub-GHz Modules Tracker FOX3 4G M1 FB - Worldwide - 4G CatM1/NB1 Bands 2, 3, 4, 5, 8, 12, 13, 20 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

FOX3 I2C, RS-232, USB 10.8 V 32 V - 40 C + 85 C 105 mm x 83 mm x 28 mm Bulk
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C 12.7 mm x 11 mm x 2.71 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-III Transcvr Mod 915MHz Ext 50Ohms RF Ant Pad UART Non-Stocked Lead-Time 10 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO9 927.5 MHz 14 dBm UART 3.3 V 3.3 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Themisto-I Radio Module 915MHz Non-Stocked Lead-Time 10 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO9 927.5 MHz 25 dBm UART 3.6 V 3.6 V 400 mA 12 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button MS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 928 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 100

PTM 215J 928 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 902 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 100

PTM 215U 902 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules 4 channel transmitter module, 928 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 100

PTM 535J 928.35 MHz - 25 C + 65 C 26.2 mm x 21.15 mm
EnOcean Sub-GHz Modules 4 channel transmitter module, 902 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 100

PTM 535U 902.875 MHz - 25 C + 65 C 26.2 mm x 21.15 mm
EnOcean Sub-GHz Modules Window Contact Sensor Transmitter Module, 902 MHz

STM 320U 902.875 MHz - 20 C + 60 C 43 mm x 16 mm x 6 mm
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 928 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250

STM 400J 928.35 MHz 0 dBm 2.1 V 5 V 23 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 868 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250

TCM 300 868.3 MHz 3 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 902 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

TCM 300U 902.875 MHz 1 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Sub-GHz Modules Gateway Transceiver Module, 928 MHz - Japan Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

TCM 410J 928.35 MHz 0 dBm UART 2.6 V 5 V 22 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
Telemecanique Sub-GHz Modules OSITRACK COMPACT STATION D Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
XGC Bulk