RS RF Modules

Results: 407
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Fairview Microwave RF Modules Precision Calibrated, Output Isolator WR-19 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 40 GHz to 60 GHz 1Factory Stock Available
Min.: 1
Mult.: 1
40 GHz to 60 GHz 28 VDC Bag
Fairview Microwave RF Modules Precision Calibrated, Output Isolator WR-15 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 50 GHz to 75 GHz 1Factory Stock Available
Min.: 1
Mult.: 1
50 GHz to 75 GHz 28 VDC Bag
Fairview Microwave RF Modules Amplified Noise Source Module With a Noise Output Pout of 0 dBm, and a Voltage of +15 VDC, Operating From 10 MHz to 2 GHz With SMA 1Factory Stock Available
Min.: 1
Mult.: 1
10 MHz to 2 GHz 15 VDC Bag
Fairview Microwave RF Modules 0 to 50 dB WR-42 Waveguide Direct Read Attenuator From 18 GHz to 26.5 GHz, Dial UG-595/U Flange 1Factory Stock Available
Min.: 1
Mult.: 1
18 GHz to 26.5 GHz Bag
M5Stack RF Modules NFC Universal Unit (ST25R3916) Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

RF Modules 13.56 MHz I2C 48 mm x 24 mm x 8 mm
Pasternack RF Modules SMA Calibrated Noise Source Module, Output ENR of 23 dB, +28 VDC, 1 GHz to 18 GHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Calibrated RF Noise Source Generators Bulk
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.7, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel
Fairview Microwave RF Modules 3.5mm Precision Calibrated Noise Source Module, Output ENR of 13 dB, +28 VDC, 10 MHz to 26 GHz, Calibration Standard Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
10 MHz to 26 GHz 28 VDC Bag
Fairview Microwave RF Modules 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 51 dB, +12 VDC, Pin Packaged Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
200 kHz to 2 GHz 12 VDC Bag
Seeed Studio RF Modules RF Explorer Signal Generator Expansion
Non-Stocked Lead-Time 5 Weeks
Min.: 100
Mult.: 1
RF Explorer Expansion Modules 100 kHz to 6 GHz 0 C + 45 C 113 mm x 70 mm x 25 mm
Banner Engineering RF Modules R70 Serial Data Radio Multihop 2.4 GHz 65 mW; Internal Antenna; RS-485; 5-pin M12 Integral QD Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
R70 Radio Modules 2.4 GHz 65 mW RS-485 10 VDC 30 VDC - 40 C + 85 C Internal 70 mm x 87.1 mm
Banner Engineering RF Modules AC Repeater Kit Containing:; SG-R70- DR2M (809325) B-TL70Z-Q5 (97515); MQAC2-515 (32715) and LMB30LP (808590) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
EnOcean RF Modules Radio transmitter module, 2.4 GHz BLE and ZGP Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 100

PTM 535BZ RF Transmitters 2.4 GHz - 25 C + 65 C Integrated 26.2 mm x 21.15 mm
Menlo Micro RF Modules SP6T RF Switch Module for cryogenic applications - DC-10GHz (ES Stage) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

RF Switches 0 Hz to 10 GHz 4.5 cm x 4.5 cm x 3.6 cm
Siemens RF Modules SCALANCE W721-1 RJ45
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C RP-SMA 50 mm x 114 mm x 74 mm
Siemens RF Modules SCALANCE W722-1 RJ45
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Siemens RF Modules SCALANCE W722-1 RJ45
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Siemens RF Modules SCALANCE W734-1 RJ45
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W730 RF Modules 2.4 GHz, 5 GHz 6 W Ethernet 19.2 V 48 V - 20 C + 60 C R-SMA 26 mm x 156 mm x 127 mm
Siemens RF Modules SCALANCE W738-1 M12
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W730 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 20 C + 60 C N Connector 140 mm x 160 mm x 45 mm
Siemens RF Modules SCALANCE W738-1 M12 (US version) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W730 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 20 C + 60 C N Connector 140 mm x 160 mm x 45 mm
Siemens RF Modules IWLAN CLIENT, SCALANCE W748-1 RJ45 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W740 RF Modules 2.4 GHz, 5 GHz 10.7 W Ethernet 19.2 V 28.8 V - 20 C + 60 C R-SMA 200 mm x 158 mm x 79 mm
Siemens RF Modules IWLAN CLIENT, SCALANCE W748-1 M12 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

W740 RF Modules 2.4 GHz, 5 GHz 10.7 W M12 19.2 V 50 V - 20 C + 60 C N Connector 200 mm x 176 mm x 79 mm
Siemens RF Modules SCALANCE W761-1 RJ45
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W760 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Siemens RF Modules SCALANCE WUM763-1 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet 24 V 24 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm