UV RF Modules

Results: 409
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Mini-Circuits RF Modules Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 1000 MHz, 50ohm
2Expected 2026-08-24
Min.: 1
Mult.: 1

ZHL RF Amplifiers 20 MHz to 1 GHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray
Mini-Circuits RF Modules Connectorized SMA, Linear, Gain Block Amplifier, 20 MHz to 6000 MHz, 50ohm
19On Order
Min.: 1
Mult.: 1

ZJL RF Amplifiers 20 MHz to 6 GHz 10 dBm - 40 C + 75 C 25.4 mm x 19.05 mm x 15.49 mm Tray
Mini-Circuits RF Modules DGTL STEP ATTEN / SMA / 31DB
74On Order
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Tray
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, DC - 4000 MHz, 50ohm
67On Order
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Tray
HUBER+SUHNER RF Modules Receiver, 6 GHz, DIN Rail, 1 RF OUT, 1 FO IN
4Expected 2026-09-10
Min.: 1
Mult.: 1

RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
DLP Design RF Modules SMT Lora RF Transceiver Module
397Expected 2026-06-22
Min.: 1
Mult.: 1
SX1280 RF Transceivers 2.4 GHz 11.5 dBm SPI 1.8 V 3.7 V 24 mA 5.6 mA 0 C + 70 C u.FL Antenna 0.92 in x 0.8 in x 0.135 in
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, Japan
360Expected 2026-08-10
Min.: 1
Mult.: 1
RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, India
360Expected 2026-08-10
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, MMT, Europe
90Expected 2026-06-08
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, Japan
450Expected 2026-08-10
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, India
450Expected 2026-08-10
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, MMT, Europe
360Expected 2026-06-08
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, SMT, North America
180Expected 2026-08-10
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee XR PRO, 900 MHz, DigiMesh, RF Pad, Surface Mount
36Expected 2026-09-07
Min.: 1
Mult.: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
Telemecanique XGCS8901201S07
Telemecanique RF Modules RFID READER 13MHZ FORMAT D CBL 32CM
5Expected 2026-06-22
Min.: 1
Mult.: 1
Bulk
M5Stack RF Modules NFC Universal Unit (ST25R3916)
4Expected 2026-06-26
Min.: 1
Mult.: 1

RF Modules 13.56 MHz I2C 48 mm x 24 mm x 8 mm
MACOM 2085-6010-00
MACOM RF Modules 1-18GHz 12pF VSWR 4.0:1
10Expected 2026-06-26
Min.: 1
Mult.: 1
No
2085 - 65 C + 100 C Bulk
Mini-Circuits ZX76-WS+
Mini-Circuits RF Modules SER CONT CABLE W/O CONN RoHS
51Expected 2026-07-13
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Bulk
TE Connectivity 2358431-1
TE Connectivity RF Modules 2358431-1
4Expected 2026-06-15
Min.: 1
Mult.: 1

KrakenRF RF Modules A Phase-coherent Software-Defined Radio
75Expected 2026-07-22
Min.: 1
Mult.: 1
KrakenSDR Software Defined Radios - SDRs 24 MHz to 1.766 GHz USB SMA 160 mm x 120 mm x 20 mm
Signalens RF Modules A high performance SDR that comes with blank micro SD card, 4 linearly polarized 5G antennas and SIM cards
83Expected 2026-06-25
Min.: 1
Mult.: 1

SignalSDR Pro Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, USB 3.0 Bulk
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), Chip antenna, SMT, Europe
36Expected 2026-08-10
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), Chip antenna, SMT, North America
36Expected 2026-08-10
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, SMT, North America
36Expected 2026-08-10
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, SMT, Europe
36Expected 2026-08-10
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray