2621011022000

Wurth Elektronik
710-2621011022000
2621011022000

Mfr.:

Description:
RF Modules WIRL-NFW2 BLE LE6 NFC-T 2.4GHz Ophelia-IV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 350

Stock:
350 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$24.48 $24.48
$23.05 $230.50
$23.04 $576.00
$22.88 $2,288.00
Full Reel (Order in multiples of 500)
$19.44 $9,720.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Modules
RoHS:  
WIRL-NFW2
Radio Modules
2.402 GHz to 2.48 GHz
8 dBm
1.7 V
3.6 V
12 mA
3.6 mA
- 40 C
+ 105 C
12 mm x 8 mm x 2.3 mm
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V
Product Type: RF Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: Thread, Zigbee
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - WiFi - 802.11: WiFi - 802.11
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620090