EAR00323

Embedded Artists
924-EAR00323
EAR00323

Mfr.:

Description:
Multiprotocol Modules 1LV M.2 Wi-Fi 4 a/b/g/n/ac, Bluetooth 5.0 with CYW43012 chipset and LBEE59B1LV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$69.11 $69,110.00

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Multiprotocol Modules
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
EA M.2 Modules
2.4 GHz, 5 GHz
4-Wire UART, SDIO
3 V
3.6 V
- 20 C
+ 70 C
Integrated
22 mm x 44 mm
Bluetooth 5.2
802.11 a/b/g/n/ac
Bulk
Brand: Embedded Artists
Operating Supply Voltage: 3.3 V
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 46.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

Type 1LV M.2 EVB

Embedded Artists Type 1LV M.2 EVB is designed to work with the Murata uSD-M.2 Adapter, adding wireless connectivity to the NXP Semiconductors i.MX Evaluation Platforms. The Type 1LV M.2 EVB is also designed to work with Embedded Artists i.MX Evaluation Platforms with M.2 connection (no adapter required). This EVB features the Murata LBEE59B1LV Module, based on the Infineon Technologies CYW43012 Chipset, and provides WLAN IEEE 802.11 a/b/g/n (ac friendly) Wi-Fi® and BLUETOOTH®/BLE 5.0.