Tray Multiprotocol Modules

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Quectel Multiprotocol Modules Cat 6, M.2 format Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200

42 mm x 30 mm x 2.3 mm LTE-A Cat 6 BeiDou, Galileo, GLONASS, GPS, QZSS Tray
Quectel Multiprotocol Modules Wi-Fi 5 & Bluetooth 5.0, dual band 2.4/5GHz, 1x1 antenna, -40C to +85 C, M.2 FF Non-Stocked
Min.: 250
Mult.: 250

2.4 GHz, 5 GHz - 40 C + 85 C Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Quectel Multiprotocol Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, Bluetooth PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.3 mm Bluetooth 3.0 GSM/GPRS Tray
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, miniPCIe FF, Global version Non-Stocked
Min.: 150
Mult.: 1

PCIe, USB 2.0 3.3 V 4.3 V - 30 C + 75 C 32 mm x 29 mm x 2.4 mm 5G BDS, Galileo, GLONASS, GPS, QZSS Tray
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, M.2 FF, Global version Non-Stocked
Min.: 150
Mult.: 150

PCIe, PCM, USB 2.0 3.135 V 4.4 V - 30 C + 75 C 42 mm x 30 mm x 2.3 mm 5G BDS, Galileo, GLONASS, GPS, QZSS Tray
Quectel BG95M4LA-MINIPCIE
Quectel Multiprotocol Modules Cat M1/Cat NB2, Power Class 5, 450 MHz Supported + GNSS (w/o WWAN concurrency), mPCIe format Non-Stocked Lead-Time 24 Weeks
Min.: 300
Mult.: 100

Tray