FCS963NLPAAMD

Quectel
277-FCS963NLPAAMD
FCS963NLPAAMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6E and Bluetooth 5.4 (1 x 1 SISO), Max data rate 143.4Mbps, -40C to +85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$17.41 $69,640.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
FCS963N-LP
2.4 GHz, 5 GHz
7.5 dBm, 19 dBm
UART
3 V
4.8 V
- 40 C
+ 85 C
12 mm x 12 mm x 1.55 mm
Bluetooth
Wi-Fi
Reel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 143.4 Mb/s
Modulation Technique: 16QAM, 64QAM, 256QAM, 1024QAM, BPSK, CCK, DSSS, QPSK
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Multiprotocol Module
Product Type: Multiprotocol Modules
Protocol Supported: IEEE 802.11 a/b/g/n/ac/ax
Receiver Sensitivity: - 87 dBm, - 57 dBm
Security: WPA3
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 148.65 mA
Type: Bluetooth, Wi-Fi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0