LBES5PL2EL-923

Murata Electronics
81-LBES5PL2EL-923
LBES5PL2EL-923

Mfr.:

Description:
Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module Type 2EL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,000
Expected 2026-08-25
2,000
Expected 2026-08-27
Factory Lead-Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$29.75 $29.75
$26.34 $263.40
$24.87 $621.75
$22.99 $2,299.00
$21.92 $5,480.00
$21.28 $10,640.00
Full Reel (Order in multiples of 1000)
$20.94 $20,940.00
2,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
2EL
2.4 GHz, 5.8 GHz
20 dBm
SPI
1.71 V
3.46 V
- 40 C
+ 85 C
8.8 mm x 7.7 mm x 1.3 mm
Bluetooth 5.3
802.11 a/b/g/n/ac/ax
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 601 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Multiprotocol Modules
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 200 uA, 101 mA
Supply Current Transmitting: 148 mA, 234 mA
Type: Tri-Radio Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LBES5PL2EL Wireless Combo Modules

Murata Electronics LBES5PL2EL Wireless Combo Modules are designed for next-generation IoT hardware and are based on a highly integrated NXP IW612 single-chip 2.4/5GHz solution, which covers a broad array of different wireless protocols. This Murata tri-radio module incorporates 1x1 dual-band Wi-Fi® (IEEE 802.11a/b/g/n/ac/ax), BLUETOOTH® 5.3, and IEEE 802.15.4. The LBES5PL2EL Wireless Combo Modules include LE Audio functionality, an important plus point for voice-controlled products. This latest generation of Bluetooth technology delivers heightened performance while drawing less power. Applications include home automation equipment, digital assistants, smart domestic appliances, lighting gateways, climate control systems, and EV charging points.