Multiprotocol Modules

Results: 1,577
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Ezurio Multiprotocol Modules Module, Sterling LWB5+, Chip Antenna 1,653In Stock
Min.: 1
Mult.: 1
: 1,000

Sterling-LWB5+ 2.4 GHz, 5 GHz UART, USB 3.3 V 3.3 V - 40 C + 85 C 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules BL653 module (Nordic nRF52833) Integrated antenna (Tape/Reel) 3,623In Stock
Min.: 1
Mult.: 1
: 1,000

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Chip 6.3 mm x 8.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sona NX611, 1218 Chip Antenna, Cut Tape 225In Stock
Min.: 1
Mult.: 1

Sona NX611 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (Integrated Antenna) Tape / Reel 15,157In Stock
Min.: 1
Mult.: 1
: 1,000

BL652 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C Chip 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, PCIE/USB 958In Stock
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, USB/USB 492In Stock
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 8 MB SPI flash, PCB antenna 5,675In Stock
5,850Expected 2026-07-21
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-PICO-V3-02 with 8 MB flash and 2 MB PSRAM die inside, ESP32 ECO V3, PCB antenna 4,985In Stock
6,500Expected 2026-07-21
Min.: 1
Mult.: 1
: 650

2.4 GHz 19.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 4.2 Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 4 MB SPI flash, PCB antenna 57,003In Stock
14,950Expected 2026-07-21
Min.: 1
Mult.: 1
: 650

ESP32-WROOM 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 8 MB SPI flash, PCB antenna 20,102In Stock
Min.: 1
Mult.: 1
: 650

ESP32-WROOM 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 16 MB SPI flash, IPEX antenna connector 8,611In Stock
6,500Expected 2026-07-21
Min.: 1
Mult.: 1
: 650

ESP32-WROOM 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 19 mm x 3.2 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 4 MB SPI flash, PCB Antenna 4,976In Stock
6,500Expected 2026-06-02
Min.: 1
Mult.: 1

ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, IPEX connector 10,253In Stock
7,800Expected 2026-05-19
Min.: 1
Mult.: 1

ESP32-WROVER 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n Tray
u-blox Multiprotocol Modules IW416, 802.11abgn+BT, 2 U.FL connectors 10,070In Stock
Min.: 1
Mult.: 1
: 500

MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCM, SDIO, UART 3 V 3.6 V - 40 C + 85 C u.FL 10.4 mm x 14.3 mm x 2.5 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules IW416, 802.11abgn+BT, PCB antenna 5,211In Stock
Min.: 1
Mult.: 1
: 500

MAYA-W1 2.4 GHz, 5 GHz 10 dBm, 18 dBm UART 3 V 3.6 V - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, metal antenna, u-connectXpress 3,632In Stock
4,500Expected 2026-06-11
Min.: 1
Mult.: 1
: 500

NINA-W15 2.4 GHz 15 dBm GPIO, SPI, UART 3 V 3.6 V - 40 C + 85 C Integrated 10 mm x 14 mm x 2.2 mm Bluetooth 4.2 Reel, Cut Tape
Lantronix Multiprotocol Modules TRACKER BOLERO43 - EMEA - LTE CATM1 BAND 20, 8, 3- 2G FB BAND 8, 3 - IP 68 GNSS - LI.ION BATTERY BACKUP - RS232 2 WIRES - 2 I/O - 1 WIRE INTERFACE - AVL SOFTWARE 9In Stock
Min.: 1
Mult.: 1

BOLERO RS-232 10.8 V 48 V LTE Cat-M1 GNSS Bulk
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module 1,121In Stock
Min.: 1
Mult.: 1
: 1,000

2.4 GHz 17 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C u.FL 17.8 mm x 12.9 mm x 2.3 mm Bluetooth Thread, Zigbee Reel, Cut Tape
Silicon Labs Multiprotocol Modules Wireless gecko multi-protocol module, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 3,752In Stock
Min.: 1
Mult.: 1
: 1,000

2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling SIPT 677In Stock
7,500On Order
Min.: 1
Mult.: 1
: 500

60-SIPT 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, USB 3 V 3.6 V - 30 C + 85 C Integrated 14 mm x 13 mm x 1.7 mm Bluetooth 5.1 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel
Advantech Multiprotocol Modules AX210 6E 802.11ax+BT5.2 module+antenna+c 174In Stock
Min.: 1
Mult.: 1
AIW-166K 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.3 V 3.3 V 0 C + 70 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: PCB, -40 85C - Without the 4-pin header 249In Stock
Min.: 1
Mult.: 1
: 250
2.4 GHz/5 GHz I2C, SPI, UART 4.5 V 5.5 V - 40 C + 85 C PCB 38.3 mm × 21.6 mm × 4.75 mm Bluetooth 5.3 802.11 b/g/n/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: IPEX, -40 85C - Without the 4-pin header 250In Stock
Min.: 1
Mult.: 1
: 250
2.4 GHz/5 GHz I2C, SPI, UART 4.5 V 5.5 V - 40 C + 85 C RF 38.3 mm × 21.6 mm × 4.75 mm Bluetooth 5.3 802.11 b/g/n/ax Reel, Cut Tape
Fanstel WM02C
Fanstel Multiprotocol Modules Companion nRF7002 WiFi 6 module, chip antenna 321In Stock
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel
Seeed Studio 113991194
Seeed Studio Multiprotocol Modules E5 Location Beacon for SenseCAP T1000 Tracker 257In Stock
Min.: 1
Mult.: 1