1105036

Sierra Wireless
947-1105036
1105036

Mfr.:

Description:
Cellular Modules LTE-M and NB-IoT Module for Industrial IoT Global LPWA 2G fallback

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 531

Stock:
531 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$53.40 $53.40
$46.69 $466.90
$44.36 $1,109.00
$41.17 $4,117.00
$39.25 $9,812.50
$36.81 $18,405.00
Full Reel (Order in multiples of 750)
$36.80 $27,600.00

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Cellular Modules
RoHS:  
HL78
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
GPIO, UART, USB
- 40 C
+ 85 C
15 mm x 18 mm x 2.4 mm
4G
Reel
Cut Tape
Brand: Sierra Wireless
Data Rate: 1.1 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Cellular Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GPRS, GSM
Factory Pack Quantity: 750
Subcategory: Wireless & RF Modules
Part # Aliases: HL7812_1105036
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

HL78x Scalable LPWA Industrial IoT Modules

Sierra Wireless / Semtech HL78x Scalable LPWA Industrial IoT Modules are Ready-to-Connect (R2C) modules that support using an embedded SIM (eSIM) or an external SIM for global data connectivity. The small, scalable, flexible solution (in a compact and easy-to-integrate form factor) is completely interchangeable among 2G, 3G, and 4G technologies. HL781x supports a variety of interfaces, such as USB FS, UART, ADC, and GPIOs. The modules also support low power consumption hibernation modes, giving users flexibility in implementing high-end solutions. The HL78x modules include two variants: HL7810 supports CatM1/NB-IoT, while HL7812 supports Cat-M1/NB-IoT/2G.