RS Cellular Modules

Results: 727
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
DFRobot Cellular Modules Gravity: Air780E 4G IoT CAT1 Communication Module For China, India, SEA (Raspberry Pi / LattePanda Compatible) Non-Stocked
Min.: 1
Mult.: 1

I2C, UART, USB 5 V 12 V - 40 C + 85 C 42 mm x 37 mm Bulk
Particle Cellular Modules Tracker One LTE M1 (NorAm, EtherSIM), [x1] Non-Stocked
Min.: 50
Mult.: 50
700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz USB 6 V 30 V - 10 C + 60 C 146 mm x 88 mm x 33 mm
Particle Cellular Modules Tracker SoM LTE CAT1/3G/2G (Europe) Non-Stocked
Min.: 53
Mult.: 1

CAN 3.88 V 12 V - 20 C + 75 C u.FL 93 mm x 28 mm x 4 mm 2G/3G, LTE
Lantronix Cellular Modules FOX3-4G-NA-DR GER -->ESIM FOX3-4G-NA standard version with following changes: Non-Stocked
Min.: 1
Mult.: 1

FOX 3 Bulk
Amphenol-SAA Cellular Modules Cellular LTE Cat1bis Non-Stocked
Min.: 3,000
Mult.: 300
: 300

GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel
Amphenol-SAA Cellular Modules Cellular LTE Cat1+GNSS Non-Stocked
Min.: 3,000
Mult.: 300
: 300

GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel
Amphenol-SAA Cellular Modules Cellular LTE Cat4 Non-Stocked
Min.: 3,000
Mult.: 300
GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 32 mm x 29 mm x 2.5 mm LTE Tray
Signetik Cellular Modules Nordic Cellular CAT M-1 Nordic BLE Intelligent IoT USB Connector Non-Stocked
Min.: 100
Mult.: 100

SigCell 700 MHz to 2.2 GHz 8 dBm UART, USB 4.45 V 5.5 V 600 mA - 40 C + 85 C u.FL 38 mm x 20.5 mm x 7 mm Cellular, LTE, NBIoT
Signetik Cellular Modules Nordic Cellular CAT M-1 GNSS/GPS Intelligent IoT Twin Connector Non-Stocked
Min.: 1,000
Mult.: 50

SigCell 700 MHz to 2.2 GHz GPIO, I2C, I2S, PWM, SPI, UART 2.5 V 5.5 V 600 mA - 40 C + 85 C u.FL 32.8 mm x 24.5 mm x 4.5 mm Cellular, LTE, NBIoT
Phoenix Contact Cellular Modules M2M RS4000 Verizon Non-Stocked
Min.: 1
Mult.: 1
Phoenix Contact Cellular Modules M2M RS2000 Verizon Non-Stocked
Min.: 1
Mult.: 1
Phoenix Contact Cellular Modules M2M TC Cloud Verizon Non-Stocked
Min.: 1
Mult.: 1


Phoenix Contact Cellular Modules NLCCOM-CELLULAR-CDMA Non-Stocked
Min.: 1
Mult.: 1

NLC-COM 800 MHz, 1.9 GHz 12 V 24 V - 25 C + 55 C SMA 80.5 mm x 103.5 mm x 43 mm
Skyworks Solutions, Inc. Cellular Modules Multiband 3G Power Amplifier Module Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 4,500

SKY77769 3 V 4.5 V 3 mm x 4.2 mm x 0.9 mm CDMA, HSDPA, HSPA, HSUPA, WCDMA Reel, Cut Tape
Telit Cinterion Cellular Modules 5G NR RedCap, LTE Cat 4, Cat 1 bis and Cat M1 Module Non-Stocked Lead-Time 13 Weeks
Min.: 80
Mult.: 1
UART, USB 1.8 V 5.5 V - 40 C + 85 C 36 mm x 30 mm x 11 mm 4G, 5G, LTE
Telit Cinterion Cellular Modules ELS62-BR Rel.2.0 Non-Stocked
Min.: 500
Mult.: 500
: 1,000
1.9 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules ELS62-C Rel.2.0 Non-Stocked
Min.: 500
Mult.: 500
: 1,000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules ELS62-I Rel.2.0 Non-Stocked
Min.: 500
Mult.: 500
: 1,000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules ELS63-I 52.00.001 Non-Stocked
Min.: 500
Mult.: 500
: 1,000
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 27.6 mm x 18.8 mm x 2.4 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Cellular Modules EMS31-J Rel.4 Non-Stocked
Min.: 500
Mult.: 500
: 1,000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion Cellular Modules EMS31-US Rel.3 Non-Stocked
Min.: 500
Mult.: 500
: 1,000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion Cellular Modules EMS31-X Rel.3.1 Non-Stocked
Min.: 500
Mult.: 500
: 1,000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion Cellular Modules EXS62-W Rel.1.5 Non-Stocked
Min.: 500
Mult.: 500
: 1,000
20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules EXS62-W Rel.1.5 AnV Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 1,000
20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules EXS82-W Rel.1.5 Non-Stocked
Min.: 500
Mult.: 500
: 1,000
1.9 GHz 20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape