LEA-F9T-20B

u-blox
377-LEA-F9T-20B
LEA-F9T-20B

Mfr.:

Description:
Cellular Modules u-blox F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm, 250 pcs/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 223

Stock:
223 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$401.82 $401.82
$361.62 $3,616.20
$328.95 $16,447.50
$289.24 $28,924.00
Full Reel (Order in multiples of 250)
$289.24 $72,310.00

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Cellular Modules
RoHS:  
Reel
Cut Tape
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Product Type: Cellular Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

LEA-F9T Modules

u-blox LEA-F9T Modules are multi-band GNSS modules with 5ns (1-sigma) timing accuracy and unparalleled low power consumption. This module meets the most stringent 5G timing requirements and provides a differential timing mode. The LEA-F9T module offers accurate local timing and built-in security to provide strong protection against malicious attacks. This module is suitable for global deployments due to configurable L1/L2/E5b and L1/L5/E5a multi-band operation and is unaffected by ionospheric errors. The LEA-F9T module delivers an extended temperature range of -40°C to 150°C for reliable performance in challenging environments.