BMD-341-A-R

u-blox
377-BMD-341-A-R
BMD-341-A-R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF52840, U.FL connector, open CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,642

Stock:
1,642 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.00 $13.00
$12.28 $122.80
Full Reel (Order in multiples of 1000)
$12.28 $12,280.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BMD-340
BLE, Bluetooth 5.0
GPIO, I2C, I2S, UART, USB
11 dBm
2 Mb/s
- 96 dBm
2.36 GHz to 2.5 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: u-blox
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Unit Weight: 7.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BMD-341 BLE Module

u-blox BMD-341 BLUETOOTH® Low Energy (BLE) Module is an advanced, highly flexible, ultra-low power multiprotocol System-on-Module (SoM) enabling Bluetooth 5 and IEEE 802.15.4 connectivity. This BLE module is based on Nordic Semiconductor nRF52840 System-on-Chip (SoC) capabilities and peripherals. The BMD-341 module provides a complete RF solution with an Arm® Cortex®-M4 with an FPU processor, integrated 2.4GHz transceiver, and a U.FL connector for an external antenna. This module operates at -40°C to 85°C temperature range.