Reel Antennas

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
CEL RAC00915-R
CEL Antennas sub-GHz 1,694In Stock
Min.: 1
Mult.: 1
: 1,700

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Reel, Cut Tape
CEL RAC02456-R
CEL Antennas 2.4/5/6 GHz 2,395In Stock
Min.: 1
Mult.: 1
: 2,400

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Reel, Cut Tape
Taoglas Antennas 5G/4G Stamped Metal PIFA On-Board Antenna 241In Stock
Min.: 1
Mult.: 1
: 350

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA Antenna 600 MHz 7.125 GHz NBIoT, LTE Wi-Fi 6.73 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 50.6 mm 10.6 mm 7.3 mm Reel, Cut Tape
Taoglas Antennas PA.4333.A ISM/Lora (433MHz) 30 x 10 x 5 mm Ceramic SMD Antenna 316In Stock
Min.: 1
Mult.: 1
: 400

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Ceramic SMD Antenna 433 MHz 435 MHz - 1.15 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Remote Keyless Entry, Security and Access Control Devices 30 mm 10 mm 5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm 4,995In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
Johanson Technology 7000AT18A1600001E
Johanson Technology Antennas 6.2-8.24GHz UWB ANT T&R 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

AT Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 40 7 3mm, IFA, 5G*1,RoHS&REACH Compliant 1,300In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 5G Antenna 617 MHz 6 GHz 2G/3G/4G/5G Rectangular 1 Band PCB Mount SMD/SMT 42 mm 7 mm 3 mm Reel
Johanson Technology Antennas 868 or 915 MHz Chip Antenna, High Gain 1,869In Stock
Min.: 1
Mult.: 1
: 1,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 865 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) Sub GHz Chip 1.6 dBi 50 Ohms 2 W - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 3.2 mm 2 mm Reel, Cut Tape

Johanson Technology Antennas 7.2GHz UWB AEC-Q200 7,990In Stock
Min.: 1
Mult.: 1
: 4,000

Unspecified Antennas PCB Antennas 6.2 GHz 8.24 GHz 2.2 dBi 50 Ohms 1 W - 40 C + 105 C PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape

Johanson Technology Antennas 7987MHz UWB 2,987In Stock
Min.: 1
Mult.: 1
: 1,000

Unspecified Antennas PCB Antennas 7.887 GHz 8.087 GHz 3.5 dBi 50 Ohms 1 W - 40 C + 85 C Patch 1 Band PCB Mount SMD/SMT 4 mm 4 mm 1.5 mm Reel, Cut Tape
Pulse Electronics Antennas 2.4GHz LDS Monopole Antenna 2,990In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Antennas Monopole Antenna 2.4 GHz 2.4835 GHz 802.11 b/g/n Chip 3.2 dBi 50 Ohms 3 - 40 C + 85 C 1 Band SMD/SMT Solder 3 mm 3 mm 4 mm SWA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 20x20x6 1,371In Stock
Min.: 1
Mult.: 1
: 175

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.42 GHz 1.62 GHz GNSS 4.6 dB 50 Ohms Patch 1 Band Weld Mount 20 mm 20 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 5850-5925MHz, 12x12x4 1,598In Stock
Min.: 1
Mult.: 1
: 400

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 4.9 GHz 5.95 GHz GNSS 6.2 dB 50 Ohms Patch 1 Band PCB Mount Solder 12 mm 12 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 25x25x6 1,396In Stock
Min.: 1
Mult.: 1
: 175

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.5 dB 50 Ohms Patch 1 Band PCB Mount Solder 25 mm 25 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 18x18x6 853In Stock
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.2 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 25x25x6 900In Stock
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 25 mm 25 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 2400-2500MHz, 12x12x4 1,299In Stock
Min.: 1
Mult.: 1
: 500

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.5 GHz 2.4 GHz GNSS 5 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 12 mm 12 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ant, 1561-1602MHz, 3.05x1.6x0.55 4,982In Stock
Min.: 1
Mult.: 1
: 5,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 2 dB 50 Ohms 1 Band SMD/SMT SMD/SMT 3.05 mm 1.6 mm 0.55 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT, 2.4GHz,BT,Wi-Fi, 2x1.2mm 4,998In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.484 GHz Bluetooth WiFi 0.9 dBi 84 MHz 50 Ohms 2.2:1 - 40 C + 105 C Chip 1 Band PCB Mount SMD/SMT SMA-Female 2 mm 1.2 mm 0.6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.5mm 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.6mm 3,900In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth 0.1 dBi, 1.8 dBi 84 MHz, 700 MHz 50 Ohms 2.4:1, 2.7:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,6x10mm 4,000In Stock
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi 1.34 dBi 84 MHz, 700 MHz 50 Ohms 3:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 6 mm 3 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT, Wi-Fi 6E, 3.2x1.6mm 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1575-1602MHz, 18x18x4 1,775In Stock
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 4.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 12*12*4mm Ceramic Patch SMD Antenna 460In Stock
Min.: 1
Mult.: 1
: 500

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.01 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 12 mm 12 mm 4 mm Reel, Cut Tape