Taoglas Antennas

Results: 902
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas GP.1575.18.2.A.02 GPS/Galileo 18*18*2mm 1575MHz Patch Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz Galileo, GPS Patch Ceramic - 0.5 dBi 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.57542 GHz Navigation, Position Tracking System 18 mm 18 mm 2 mm Tray
Taoglas Antennas GPSDSF.35.7.A.08 - 35mm GNSS SDARS Stacked Patch Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 120
Mult.: 120

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574397 GHz 2.345 GHz GLONASS, GPS Patch Stacked 3.4 dBi, 3.6 dBi, 4.7 dBi 50 Ohms - 40 C + 85 C Embedded 3 Band Adhesive Mount Pin 1.591 GHz, 2.33875 GHz OEM Sharkfin Automotive, Truck Mounted Systems 35 mm 35 mm 7.15 mm Tray
Taoglas Antennas GPVBSF.25.8.A - GPS L1 / L5 & BeiDou B1 Single Feed Stacked Patch Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.57542 GHz BEIDOU, GPS Patch Stacked 2.5 dBi, 3.4 dBi, 3.1 dBi 50 Ohms 2:1, 2:1, 2:1 - 40 C + 85 C 3 Band Adhesive Mount Pin 1.561 GHz RTK, Wearables, Transportation, Agriculture, Navigation, Security, Autonomous Vehicles 25 mm 25 mm 8.12 mm Tray
Taoglas Antennas GSA.8830 3G/2G Cellular Adhesive Antenna, 2m RG174 Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Module I-Bar - 0.23 dBi, 0.77 dBi, 0.67 dBi, 0.98 dBi, 0.73 dBi 50 Ohms - 40 C + 85 C Dipole 5 Band Adhesive Mount SMA Male SMA Male 90 mm 20.8 mm 4.6 mm IP67 RG174 Bulk
Taoglas Antennas GSA.8859 4dBi 5.9GHz Adhesive Mount C-V2X Miniature Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.85 GHz 5.925 GHz Module I-Bar 2.57 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male DSRC 36 mm 30 mm 10 mm IP67 CFD-200 Bulk
Taoglas Antennas 850/900/1800/1900/.. /2100MHz SMB(F) Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 2.1 dBi to 4.1 dBi 50 Ohms 10 W 5 Band GSM, CDMA, PCS, DCS, UMTS, WCDMA 106.7 mm 14.7 mm 5.8 mm I-Bar Bulk
Taoglas Antennas GW.22.5151W 5dBi 2.4GHz Rubber Duck Dipole Antenna with RP-SMA(M) Straight Connector Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip Straight 4.64 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 1 Band Screw Mount RP-SMA Male RP-SMA Male Bluetooth, BLE, Thread, WiFi, WLAN, Zigbee 13 mm 13 mm 235.5 mm IP67 GW Bulk
Taoglas Antennas 0dBi 2.4GHz Monopole Antenna RP-SMA(M) R/A Fixed - UV Stable Material Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz Bluetooth WLAN Whip Stubby Monopole 1 Band Screw Mount RP-SMA Male RP-SMA Male Bluetooth, WLAN Bulk
Taoglas Antennas GW.11.A153W 2.4GHz White Dipole Antenna RP-SMA(M) Hinged Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Tilt/Swivel 2.3 dBi 50 Ohms 1 W - 40 C + 85 C 4 Band Panel Mount Connector RP-SMA Male 2.4405 GHz, 2.437 GHz, 2.445 GHz, 2.44175 GHz Wireless Application, ISM Application 84 mm RG-178 Bulk
Taoglas Antennas GWLA.01 2in1 GPS L1/Galileo & Bluetooth/Wi-Fi 2.4GHz 3.2*1.6*0.5mm Embedded Ceramic Loop Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 100
Reel: 100

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.5 GHz Bluetooth GPS WiFi Loop Chip 1.52 dBi, 1.43 dBi 32 MHz, 100 Mhz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 3.2 mm 1.6 mm 0.5 mm Reel
Taoglas Antennas GPS/Galileo & 2.4GHz Multi-Band Ceramic Chip Antenna/10*3*1.5(mm) Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Multiprotocol Antennas PCB Antennas 1.57542 GHz 2.5 GHz GPS WiFi Loop Chip 0.28 dBi, 0.24 dBi 20 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C Embedded 2 Band PCB Mount SMD/SMT GPS, WiFi, WLAN, ZigBee, Bluetooth, 802.11 10 mm 3.2 mm 1.5 mm GWLA Reel
Taoglas Antennas iDAS.C.001 MIMO 5G/4G Ceiling Mount Omnidirectional Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 699 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Module Dome 3.8 dBi, 2.9 dBi, 5 dBi, 5 dBi, 4.9 dBi, 6.5 dBi, 4.7 dBi 50 Ohms 50 W - 40 C + 85 C 7 Band Ceiling Mount Connector 4.3 Mini-DIN Female 700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3500 MHz, 3700 MHz Stadiums, Arenas, Convention Centers, Hotels, Shopping Malls, Hospitals, Factories, Warehouses, Airports, Train Stations, Bust Stations, Schools, College Campuses, Office Buildings, High Density Residential Complexes 38 mm IP54 300 mm RG402 iDAS Bulk
Taoglas Antennas iDAS.W.001 MIMO LTE Wall Mount Panel Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 699 MHz 2.69 GHz Cellular (NBIoT, LTE) Module Panel 7.2 dBi, 7.1 dBi, 7 dBi, 7.1 dBi, 7 dBi, 7.1 dBi 50 Ohms 50 W - 40 C + 85 C 6 Band Bracket Mount Mini-DIN Female 4.3 Mini-DIN Female 4G LTE 308 mm 190 mm 72 mm IP54 RG-402 iDAS Bulk
Taoglas Antennas ILA.09 915MHz 5*3*0.5mm 0.39dBi Ceramic Loop Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 6,000
Mult.: 100
Reel: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Loop Chip 0.39 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices 5 mm 3 mm 0.5 mm Reel
Taoglas Antennas I-Bar ISA.06 400-470MHz 0dBi Adhesive ABS Mount Antenna, 3M RG-174 Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 470 MHz Module I-Bar 2 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male ISM, TETRA, CDMA 450 SCADA 239 mm 42 mm 11 mm IP67 RG-174 I-Bar Bulk
Taoglas Antennas KHA.16.24C Quantum 28GHz 5G Smart Antenna Subsystem Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Bulk
Taoglas Antennas Engager LPDA.02 7dBi 698-3900MHz Wideband Directional LPDA Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 698 MHz 3.9 GHz WiFi Log Periodic Directional 7 dBi 50 Ohms 2:1, 3:1 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 330 mm 230 mm 32 mm IP65 RG-174 Engager Bulk
Taoglas Antennas Engager LPDA.03 7dBi 450-6000MHz Wideband Directional LPDA Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

Outdoor Antennas 400 MHz 6 GHz WiFi Log Periodic Directional 7 dBi 50 Ohms 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 630 mm 520 mm 42 mm IP65 RG-174 Bulk
Taoglas Antennas Engager LPDA.05 8dBi 600-6000MHz Wideband Directional LPDA Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

Outdoor Antennas 600 MHz 6 GHz WiFi Log Periodic Directional 8 dBi 50 Ohms 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 630 mm 520 mm 42 mm IP65 RG-174 Bulk
Taoglas Antennas LWB01.A.505111 External 4G LTE Wideband 698-960/1710-2700MHz External Wall and Pole Mount Dipole with 5M CFD200 SMA(M) Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 689 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Module Bar 1.89 dBi, 2.64 dBi, 2.4 dBi, 2.02 dBi, 1.71 dBi, 1.29 dBi, 1.33 dBi 50 Ohms - 40 C + 85 C 7 Band Bracket Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Worldwide Telematics, Cellular Communication 425.5 mm 45 mm 157 mm IP67 1 M CFD200 Bulk
Taoglas Antennas LWB02.A.505111 External 4G LTE Wide Band 790-960/1710-2700MHz External Wall and Pole Mount Antenna Dipole with 5m CFD200 SMA(M) Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Module Bar 2.11 dBi, 2.47 dBi, 2.67 dBi, 4.29 dBi, 4.28 dBi, 5.08 dBi, 2.87 dBi 50 Ohms - 40 C + 85 C Dipole 7 Band Bracket Mount SMA Male SMA Male Worldwide Telematics, Cellular Communication 335.5 mm 45 mm 157 mm IP67 CFD-200 Bulk
Taoglas Antennas Hercules MA104 White 2in1 GPS/Galileo 3G/2G Permanent Mount Antenna oe48*29mm Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Outdoor Antennas 824 MHz 2.17 GHz GPS Module Dome 0.3 dBi, 2 dBi, 3.3 dBi, 4 dBi, 3.6 dBi, 3 dBi 50 Ohms 3.2.0:1, 2 10 W - 40 C + 85 C MIMO 6 Band Direct / Permanent Mount SMA Male SMA Male GPS/Galileo, Cellular 29 mm IP67, IP69K RG-174, CFD-200 Hercules Bulk
Taoglas Antennas MA1044 GPS, Wi-Fi, AM/FM & SDARS 4in1 Sharkfin Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Vehicle Antennas Active 88 MHz 5.83 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Module Sharkfin 4 dBi, 4.5 dBi, 6 dBi 50 Ohms - 40 C + 85 C 4 Band Direct / Permanent Mount Connector FAKRA A, FAKRA C, FAKRA I, FAKRA K 535 kHz, 1605 kHz, 108 MHz, 2328 MHz, 2450 MHz, 5500 MHz, 1575.42 MHz, 1602 MHz Cellular Application, Satellite Tracking/Navigation, Wireless Application 183.64 mm 80.91 mm 80.8 mm IP65 3 M RG174 x 4 Bulk
Taoglas Antennas Hercules MA106 2in1 GPS/GLONASS/Galileo 3G/2G Permanent Mount Antenna oe48*29mm Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Vehicle Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) GLONASS, GPS Module Dome 0.3 dBi, 2 dBi, 3.3 dBi, 3.6 dBi, 4 dBi, 3 dBi 50 Ohms 3.5.0:1, 2 10 W - 40 C + 85 C MIMO 7 Band Direct / Permanent Mount SMA Male SMA Male GPS/GLONASS/Galileo, Cellular 29 mm IP67, IP69K CFD-200, RG-174 Ultima Bulk
Taoglas Antennas Ultima MA111 White 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 55*20mm Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Multiprotocol Antennas Vehicle Antennas 617 MHz 5.925 GHz GLONASS, GPS Module Dome 50 Ohms - 40 C + 85 C MIMO 2 Band Screw Mount SMA Male SMA Male GPS, GLONASS, BeiDou, Galileo, Cellular 19.6 mm IP67 CFD-200, RG-174 Ultima Bulk