Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 916MHz SMA 896In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip RA Straight 4.2 dBi 150 MHz 50 Ohms 1.8 5 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Plug (Male Pin) 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 2.4GHz SMA 584In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 2.3 dBi 120 MHz 50 Ohms 1.5 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.4 GHz 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 868MHz SMA 618In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, IoT, ISM Whip Right Angle 4.1 dBi 50 Ohms 1.9 5 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 97.7 mm 18.7 mm 10.5 mm RCL Bulk