ST67W611M1A6PTR

STMicroelectronics
511-ST67W611M1A6PTR
ST67W611M1A6PTR

Mfr.:

Description:
Multiprotocol Modules NB-IoT module with extra ADC. Supported LTE FDD frequency bands: B1, B3, B5, B8, B20, B2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 597

Stock:
597 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.53 $11.53
$9.75 $97.50
$8.93 $223.25
Full Reel (Order in multiples of 800)
$8.93 $7,144.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiprotocol Modules
RoHS:  
ST67W
2.412 GHz to 2.484 GHz
10 dBm
SPI, UART
2.97 V
3.63 V
- 40 C
+ 85 C
RF
Bluetooth
WiFi
Reel
Cut Tape
MouseReel
Antenna: PCB Antenna
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Data Rate: 2 Mb/s
Memory Size: 4 MB
Modulation Technique: DBPSK, DQPSK, BPSK, QPSK
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Low-power Wi-Fi 6 - Bluetooth
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 96.5 dBm, -99 dBm
Factory Pack Quantity: 800
Subcategory: Wireless & RF Modules
Type: LE Combo Coprocessor Module
Version: Wi-Fi6
Unit Weight: 660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ST67W Wi-Fi® 6/BLUETOOTH® 5.4/Thread Modules

STMicroelectronics ST67W Wi-Fi® 6 / BLUETOOTH® 5.4 / Thread Modules simplify the development of next-generation wireless solutions for industrial and consumer IoT applications. The modules feature an all‑in-one design and capabilities that contribute to reduced costs and enhanced performance. The ST67W series is powered by Qualcomm's high‑performance 1 x 1 2.4GHz Wi‑Fi 6 and Bluetooth 5.4 QCC743 microcontroller. The modules operate as an IoT connectivity transceiver, with an external STM32 host MCU running applications. STMicroelectronics ST67W Wi-Fi 6 / Bluetooth 5.4 / Thread Modules are self-contained and pre-certified according to mandatory specifications and come in a 32-lead LGA package ready for board placement. Ideal applications include smart homes, smart appliances, healthcare, and industrial IoT.