ANT-868-USP-T

TE Connectivity / Linx Technologies
712-ANT-868-USP-T
ANT-868-USP-T

Mfr.:

Description:
Antennas microSplatch Planar Antenna, 868MHz, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,379

Stock:
2,379 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.95 $2.95
$2.79 $1,395.00
Full Reel (Order in multiples of 1000)
$1.72 $1,720.00
$1.33 $2,660.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Embedded Monopole
859 MHz
877 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID
Chip
0.2 dBi
20 MHz
50 Ohms
1.9
- 40 C
+ 130 C
1 Band
PCB Mount
SMD/SMT
868 MHz
Remote Control, Monitoring, Sensing Networks
12.7 mm
9.14 mm
2.54 mm
ANT-868
Reel
Cut Tape
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 39 mm x 80 mm
Polarization: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100090
CNHTS:
8517710000
USHTS:
8529104040
ECCN:
EAR99

µSP Series MicroSplatch™ Antennas

TE Connectivity / Linx Technologies µSP Series MicroSplatch™ Antennas are embedded quarter-wave chips available in the 403MHz, 418MHz, 433MHz, 868MHz, 916MHz, and 2.4GHz bands. TE Connectivity / Linx Technologies µSP Series MicroSplatch Antennas are designed for cost-sensitive applications including, remote controls, pagers, and compact data transmission devices. The antenna chip is reflow compatible and withstands temperatures up to +260°C.