ES2810AA2

Kaga FEI
963-EYSLSNZWW
ES2810AA2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 5.0 (nRF52810) 2Mbps mode, antenna, ARM M4 24kB RAM, 3.25 x 8.55 x 1.00 mm module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 271

Stock:
271 Can Ship Immediately
Quantities greater than 271 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.05 $20.05
$17.44 $174.40
$16.52 $413.00
$15.24 $1,524.00
$14.51 $3,627.50
$14.00 $7,000.00
$13.49 $13,490.00
Full Reel (Order in multiples of 2000)
$13.02 $26,040.00

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE
4 dBm
2 Mb/s
- 93 dBm
2.402 GHz to 2.48 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Internal
Brand: Kaga FEI
Core: ARM Cortex M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 3.25 mm x 8.55 mm x 1 mm
Height: 1 mm
Length: 8.55 mm
Memory Size: 192 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Shielding: Shielded
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 11.2 mA
Supply Current Transmitting: 15.4 mA
Tradename: Everpro
Width: 3.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

FEATURED PRODUCTS
KAGA FEI