SR42I110

Antenova
237-SR42I110
SR42I110

Mfr.:

Description:
Antennas ISM 868MHz and 915 MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 164

Stock:
164 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.21 $3.21
$2.36 $23.60
$2.15 $53.75
$1.92 $192.00
$1.81 $452.50
$1.75 $875.00
Full Reel (Order in multiples of 1000)
$1.69 $1,690.00
$1.63 $3,260.00
$1.60 $8,000.00

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
PCB Antennas
863 MHz
928 MHz
Chip
2.8 dBi
50 Ohms
1.64:1
- 40 C
+ 140 C
2 Band
PCB Mount
SMD/SMT
26 mm
7.6 mm
3.1 mm
Gatun
Reel
Cut Tape
Brand: Antenova
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 863 MHz to 928 MHz
Polarization: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
CNHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Gatun SR42I110 ISM Antenna

Antenova Gatun SR42I110 ISM Antenna is included in the lamiiANT product group, manufactured with fiberglass material, which meets automotive temperature ratings. The Gatun SR42I110 offers higher efficiency compared to older generation ISM antennas, maintaining high performance at 72.5% (ISM 863MHz) and 11.9% (ISM 915MHz) on the PCB.