ST0211-10-N01-C

Amphenol RF
523-ST0211-10-N01-C
ST0211-10-N01-C

Mfr.:

Description:
Antennas Stamped Metal Antenna 2400-2500 5150-5825 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 2400   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.58 $8,592.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
3.4 dBi
50 Ohms
1 W
- 30 C
+ 75 C
1 Band
PCB Mount
Connector
I-PEX MHF1
50 mm
10 mm
0.6 mm
1.13 mm Coax
Bulk
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 862 MHz to 874 MHz
Polarization: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517790000
ECCN:
EAR99

Internal Embedded Chip Antennas

Amphenol RF Internal Embedded Chip Antennas are designed for use inside connected devices. These compact, cost-effective chip antennas feature a 0.4GHz to 8.5GHz frequency and a monopole, loop, or IFA design for optimal performance. These antennas support cellular (4G / LTE / 5G-FR1), Wi-Fi® / BLUETOOTH® / Bluetooth Low Energy, and LoRa / UWB / GNSS protocols. These off-the-shelf chip antennas are RoHS compliant and designed for surface mounting on a PCB. Amphenol RF Internal Embedded Chip Antennas are ideal for IoT applications, medical devices, set-top boxes and routers, and consumer devices.

External Antennas

Amphenol RF External Antennas include panel- and connector-mounted options that connect to familiar interfaces such as SMA, RP-SMA, AMC, N-Type, and I-PEX MHF. These external antennas send and receive RF signals and are designed to mate with a broad range of RF connector interfaces or be mounted directly to a PCB. These antennas come in single-, dual-, and wide-band configurations as well as waterproof IP67-rated options. Amphenol RF External Antennas are available as monopoles, dipoles, or patches and are typically used for higher power transmission and reception. This series is ideal for BLUETOOTH®, wireless routers, set-top boxes, WLAN / WWAN, handheld remote control units, surveillance cameras, and IoT applications.