APAMBJ-145

ABRACON
815-APAMBJ-145
APAMBJ-145

Mfr.:

Description:
Antennas External Antennas Dome Connector Mount SMA Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 47

Stock:
47 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 47 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$110.60 $110.60
$97.17 $971.70
$94.30 $9,430.00
$91.19 $18,238.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
2.4 GHz
5.9 GHz
WiFi
5 dBi, 2 dBi
50 Ohms
2:1
- 40 C
+ 85 C
2 Band
Connector
SMA Male
Bluetooth, WiFi
36.5 mm
RG174U
APAM
Bulk
Brand: ABRACON
Cable Length: 250 cm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100091
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices.