101990792

Seeed Studio
713-101990792
101990792

Mfr.:

Description:
Multiple Function Sensor Modules SenseCAP Wireless Soil Moisture and Temperature Sensor - LoRaWAN AU915MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Multi Sensors
SenseCAP Wireless Soil Moisture and Temperature Sensor
+ 70 C
Application: Water-Saving Irrigation, Outdoor fields, and Green Houses
Brand: Seeed Studio
Description/Function: Soil Moisture and Temperature Sensor
For Use With: LoRa Transmitter, Custom Battery
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Operating Supply Current: 120 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 50
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025801000
ECCN:
EAR99

Wireless Soil Moisture & Temperature Sensor

Seeed Studio SenseCAP Wireless Soil Moisture and Temperature Sensor - LoRaWAN AU915MHz is designed to measure soil Volumetric Water Content (VWC) and temperature. This sensor comes with a 2-in-1 sensor that integrates soil temperature and soil moisture, a custom battery, and an IP66 enclosure. The wireless soil moisture and temperature sensor is optimized for outdoor use cases that need reliable data collected over years. The device incorporates a built-in LoRa transmitter based on SX1276 for long-range transmission. This sensor features ultra-wide distance data transmission, low power consumption, and provides a variety of flexible cloud services with open API for further development. The wireless soil moisture and temperature sensor operate from -30°C to 70°C temperature range.